


166C50 | |
|---|---|
DigiKey Part Number | HM4371-ND |
Manufacturer | |
Manufacturer Product Number | 166C50 |
Description | PWR XFMR LAMINATED 3.75VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.75VA Power Transformer 115V Primary 50V Secondary 75mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 3.75VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.45mm L x 35.05mm W |
Voltage - Primary 115V | Height - Seated (Max) 35.05mm |
Voltage - Secondary (Full Load) 50V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 75mA | Weight 0.4 lb (181.44 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 20,96400 € | 209,64 € |
| 25 | 20,02080 € | 500,52 € |
| 50 | 19,33580 € | 966,79 € |
| 100 | 18,67330 € | 1.867,33 € |
| 250 | 17,83176 € | 4.457,94 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,47130 € |

