



1590P1FL | |
|---|---|
DigiKey Part Number | HM576-ND |
Manufacturer | |
Manufacturer Product Number | 1590P1FL |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590P1FL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.024" L x 3.268" W (153.01mm x 83.01mm) | Weight 0.794 lb (360.15 g) |
Height 1.988" (50.50mm) | Base Product Number |
Area (L x W) 19.7in² (127cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 5 | 13,49800 € | 67,49 € |
| 10 | 12,54000 € | 125,40 € |
| 25 | 11,38600 € | 284,65 € |
| 50 | 10,58820 € | 529,41 € |
| 100 | 9,84990 € | 984,99 € |
| 250 | 9,37744 € | 2.344,36 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,40840 € |













