



1590DDFBK | |
|---|---|
DigiKey Part Number | HM3581-ND |
Manufacturer | |
Manufacturer Product Number | 1590DDFBK |
Description | BOX ALUM BLACK 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590DDFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 1.525" (38.74mm) | Weight 0.994 lb (450.87 g) |
Area (L x W) 35.0in² (226cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 5 | 28,85000 € | 144,25 € |
| 10 | 26,81900 € | 268,19 € |
| 25 | 24,36680 € | 609,17 € |
| 50 | 22,67060 € | 1.133,53 € |
| 100 | 22,21430 € | 2.221,43 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 41,41830 € |








