
1584T4D1 | |
|---|---|
DigiKey Part Number | 1584T4D1-ND |
Manufacturer | |
Manufacturer Product Number | 1584T4D1 |
Description | POWER STRIP 10" 15A 4OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T4D1 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA L5-15P |
Series | AC Outlets 4 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip | Housing Material Aluminum and Steel |
Mounting Type Bench, Wall | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,32000 € | 63,32 € |
| Unit Price without VAT: | 63,32000 € |
|---|---|
| Unit Price with VAT: | 76,61720 € |


