
1583H6A1SBK | |
|---|---|
DigiKey Part Number | HM1851-ND |
Manufacturer | |
Manufacturer Product Number | 1583H6A1SBK |
Description | SURGE SUPPRESSR 6OUT 6' CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 780J Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583H6A1SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 780J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,97000 € | 113,97 € |
| 5 | 106,37600 € | 531,88 € |
| 10 | 103,26200 € | 1.032,62 € |
| 25 | 99,28440 € | 2.482,11 € |
| 50 | 96,37760 € | 4.818,88 € |
| Unit Price without VAT: | 113,97000 € |
|---|---|
| Unit Price with VAT: | 137,90370 € |


