Wire Duct Gray Solid (Raceway), 2 Piece Fastener 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1485B36

DigiKey Part Number
1485B36-ND
Manufacturer
Manufacturer Product Number
1485B36
Description
WIRE DUCT SOLID 2PC FASTENER 3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), 2 Piece Fastener 3.00' (914.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1485B36 Models
Product Attributes
Filter Similar Products
Category
Length
3.00' (914.40mm)
Manufacturer
Hammond Manufacturing
Width
2.500" (63.50mm)
Series
Mounting Type
Fastener
Packaging
Box
Features
Hinged
Part Status
Active
Material
Steel
Wire Duct Type
Solid (Raceway), 2 Piece
Color
Gray
Height
2.500" (63.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1181,20000 €181,20 €
10152,04200 €1.520,42 €
25141,88200 €3.547,05 €
50134,68000 €6.734,00 €
Manufacturers Standard Package
Unit Price without VAT:181,20000 €
Unit Price with VAT:219,25200 €