
1481WDH2016 | |
|---|---|
DigiKey Part Number | 1481WDH2016-ND |
Manufacturer | |
Manufacturer Product Number | 1481WDH2016 |
Description | WINDOW DEEP HINGED 18.19X12.14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 18.190" L x 12.140" W x 2.750" H (462.03mm x 308.36mm x 69.85mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481WDH2016 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hammond Manufacturing | Size / Dimension 18.190" L x 12.140" W x 2.750" H (462.03mm x 308.36mm x 69.85mm) |
Series | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Window Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,98000 € | 542,98 € |
| Unit Price without VAT: | 542,98000 € |
|---|---|
| Unit Price with VAT: | 657,00580 € |

