
1481L3R56GY | |
|---|---|
DigiKey Part Number | 1481L3R56GY-ND |
Manufacturer | |
Manufacturer Product Number | 1481L3R56GY |
Description | VENT KIT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 5.310" L x 6.310" W (134.87mm x 160.27mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481L3R56GY Models |
Category | Features Vented |
Manufacturer Hammond Manufacturing | For Use With/Related Products Enclosures |
Series | Size / Dimension 5.310" L x 6.310" W (134.87mm x 160.27mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Metal, Steel |
Type Panel, Side | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,20000 € | 66,20 € |
| Unit Price without VAT: | 66,20000 € |
|---|---|
| Unit Price with VAT: | 80,10200 € |

