Box Metal, Steel Black Split Sides and End Panel(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Black Split Sides and End Panel(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
1458A3
1458A3
1458A3

1458A3

DigiKey Part Number
HM334-ND
Manufacturer
Manufacturer Product Number
1458A3
Description
BOX STEEL BLACK 4"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Split Sides and End Panel(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides and End Panel(s)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
18 Gauge
Part Status
Active
Features
Separate Panel or Cover Thickness
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Weight
0.944 lb (428.19 g)
Height
3.000" (76.20mm)
Base Product Number
Area (L x W)
16.0in² (103cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,48000 €46,48 €
539,19400 €195,97 €
1036,44300 €364,43 €
2533,11960 €827,99 €
5031,45040 €1.572,52 €
Manufacturers Standard Package
Unit Price without VAT:46,48000 €
Unit Price with VAT:56,24080 €
Alternate Color
BOX STEEL BLUE 4"L X 4"W
In-Stock: 0
Unit Price: 42,46000 €