
1455NS2202BK | |
|---|---|
DigiKey Part Number | 164-1455NS2202BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455NS2202BK |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 8.661" L x 4.112" W (219.99mm x 104.45mm) X 4.112" (104.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NS2202BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.661" L x 4.112" W (219.99mm x 104.45mm) | |
Height | 4.112" (104.45mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,59000 € | 35,59 € |
| 5 | 32,98600 € | 164,93 € |
| 10 | 31,92600 € | 319,26 € |
| 25 | 30,57560 € | 764,39 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 43,06390 € |


