Box Metal, Steel Gray U Shaped Pieces 18.000" L x 10.120" W (457.20mm x 257.05mm) X 9.050" (229.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1453K

DigiKey Part Number
HM2829-ND
Manufacturer
Manufacturer Product Number
1453K
Description
BOX STEEL GRAY 18"L X 10.12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 18.000" L x 10.120" W (457.20mm x 257.05mm) X 9.050" (229.87mm)
Datasheet
 Datasheet
EDA/CAD Models
1453K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
182in² (1174cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
16 Gauge
Container Type
Box
Features
Separate Panel or Cover Thickness, Vented Panels
Size / Dimension
18.000" L x 10.120" W (457.20mm x 257.05mm)
Shipping Info
Shipped from DigiKey
Height
9.050" (229.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,79000 €113,79 €
596,10400 €480,52 €
1089,41200 €894,12 €
2586,94280 €2.173,57 €
Manufacturers Standard Package
Unit Price without VAT:113,79000 €
Unit Price with VAT:137,68590 €