
1434-4535 | |
|---|---|
DigiKey Part Number | HM2706-ND |
Manufacturer | |
Manufacturer Product Number | 1434-4535 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 3.500" L x 4.500" W x 0.040" H (88.89mm x 114.30mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Category | For Use With/Related Products 1444 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 3.500" L x 4.500" W x 0.040" H (88.89mm x 114.30mm x 1.02mm) |
Series | Color Unpainted |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | Base Product Number |
Type Cover, Lid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 5 | 5,99000 € | 29,95 € |
| 10 | 5,60700 € | 56,07 € |
| 25 | 5,16800 € | 129,20 € |
| 50 | 4,88040 € | 244,02 € |
| 100 | 4,62520 € | 462,52 € |
| 250 | 4,33120 € | 1.082,80 € |
| 500 | 4,13702 € | 2.068,51 € |
| 1.000 | 3,96402 € | 3.964,02 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,59100 € |


