Box Metal, Steel Gray U Shaped Pieces 7.990" L x 3.990" W (202.95mm x 101.35mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray U Shaped Pieces 7.990" L x 3.990" W (202.95mm x 101.35mm) X 2.010" (51.05mm)
1412SS
1412SS

1412SS

DigiKey Part Number
HM2583-ND
Manufacturer
Manufacturer Product Number
1412SS
Description
BOX STEEL GRAY 7.99"L X 3.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 7.990" L x 3.990" W (202.95mm x 101.35mm) X 2.010" (51.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1412SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
31.9in² (206cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Thickness
20 Gauge
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.990" L x 3.990" W (202.95mm x 101.35mm)
Weight
0.5 lb (226.8 g)
Height
2.010" (51.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,24000 €20,24 €
517,03800 €85,19 €
1015,83100 €158,31 €
2514,37680 €359,42 €
5013,37200 €668,60 €
10012,44150 €1.244,15 €
25012,21680 €3.054,20 €
Manufacturers Standard Package
Unit Price without VAT:20,24000 €
Unit Price with VAT:24,49040 €