Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 1.92A, Series 960mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 1.92A, Series 960mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182L117

DigiKey Part Number
HM2447-ND
Manufacturer
Manufacturer Product Number
1182L117
Description
PWR XFMR TOROIDAL 225VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 1.92A, Series 960mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
225VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Toroidal
Size / Dimension
114.30mm Dia
Voltage - Primary
117V, 234V
Height - Seated (Max)
47.75mm
Voltage - Secondary (Full Load)
Parallel 117V, Series 234V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 1.92A, Series 960mA
Weight
4.7 lbs (2.1 kg)
Primary Winding(s)
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,60000 €86,60 €
1077,13400 €771,34 €
2573,65680 €1.841,42 €
5071,13100 €3.556,55 €
10068,69260 €6.869,26 €
Manufacturers Standard Package
Unit Price without VAT:86,60000 €
Unit Price with VAT:104,78600 €