
TGMR-360V6LF | |
|---|---|
DigiKey Part Number | 5843-TGMR-360V6LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMR-360V6LF |
Description | ISO MOD DC 1C:2C 22VUS 3KV 6P SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,36800 € | 33,68 € |
| 25 | 3,23240 € | 80,81 € |
| 53 | 3,12491 € | 165,62 € |
| 106 | 3,02830 € | 321,00 € |
| 265 | 2,90453 € | 769,70 € |
| 530 | 2,81377 € | 1.491,30 € |
| 1.007 | 2,73190 € | 2.751,02 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,50120 € |



