
TGMR-340V6LF | |
|---|---|
DigiKey Part Number | 5843-TGMR-340V6LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMR-340V6LF |
Description | ISO MOD DC 1C:1.33C 22VUS 3KV 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Analog Devices, Inc |
Manufacturer HALO Electronics, Inc. | Voltage - Isolation 3000V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.428" L x 0.372" W (10.87mm x 9.45mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.395" (10.03mm) |
Intended Chipset MAX253, MAX845, MAX3535 | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,38000 € | 33,80 € |
| 25 | 3,24440 € | 81,11 € |
| 53 | 3,13642 € | 166,23 € |
| 106 | 3,03962 € | 322,20 € |
| 265 | 2,91532 € | 772,56 € |
| 530 | 2,82419 € | 1.496,82 € |
| 1.007 | 2,74202 € | 2.761,21 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |


