Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG63-1205N1LF | |
|---|---|
DigiKey Part Number | 5843-TG63-1205N1LF-ND |
Manufacturer | |
Manufacturer Product Number | TG63-1205N1LF |
Description | ISO MOD T1 1C:1.15C 1C:2C 16P SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1:1.15CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1.15CT Transmitter, 1CT:2CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type T1/E1 (Dual) | Operating Temperature 0°C ~ 70°C |
Inductance 1.2mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG63-1205N1LFTR | HALO Electronics, Inc. | 0 | 5843-TG63-1205N1LFTR-ND | 1,57722 € | Parametric Equivalent |
| TG63-1205N1RL | HALO Electronics, Inc. | 0 | 5843-TG63-1205N1RL-ND | 1,63892 € | Parametric Equivalent |
| TG63-1205N1RLTR | HALO Electronics, Inc. | 0 | 5843-TG63-1205N1RLTR-ND | 1,64479 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,56900 € | 815,88 € |
| Unit Price without VAT: | 1,56900 € |
|---|---|
| Unit Price with VAT: | 1,89849 € |


