
HCJT4-814SK-L11 | |
|---|---|
DigiKey Part Number | 5843-HCJT4-814SK-L11-ND |
Manufacturer | |
Manufacturer Product Number | HCJT4-814SK-L11 |
Description | 8P8C RJ45 SHLD 1X4 TAB-U 30U G/G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer HALO Electronics, Inc. | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.440 | 2,32635 € | 12.655,34 € |
| Unit Price without VAT: | 2,32635 € |
|---|---|
| Unit Price with VAT: | 2,81488 € |

