Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG45-S020NXRL | |
|---|---|
DigiKey Part Number | 5843-TG45-S020NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TG45-S020NXRL |
Description | SMD ISOLATION MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140µH LAN 10 Base-T Pulse Transformer 1CT:1.41CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 140µH |
Manufacturer HALO Electronics, Inc. | Turns Ratio - Primary:Secondary 1CT:1.41CT Transmitter, 1:1 Receiver |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.100" L x 0.480" W (27.94mm x 12.19mm) |
Transformer Type LAN 10 Base-T | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG45-1406NXLF | HALO Electronics, Inc. | 0 | 5843-TG45-1406NXLF-ND | 4,26141 € | Parametric Equivalent |
| TG45-1406NXLFTR | HALO Electronics, Inc. | 0 | 5843-TG45-1406NXLFTR-ND | 4,36693 € | Parametric Equivalent |
| TG45-1406NXRL | HALO Electronics, Inc. | 0 | 5843-TG45-1406NXRL-ND | 4,47248 € | Parametric Equivalent |
| TG45-1406NXRLTR | HALO Electronics, Inc. | 0 | 5843-TG45-1406NXRLTR-ND | 4,57803 € | Parametric Equivalent |
| TG45-S010NXLF | HALO Electronics, Inc. | 0 | 5843-TG45-S010NXLF-ND | 4,26141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 4,47248 € | 1.368,58 € |
| Unit Price without VAT: | 4,47248 € |
|---|---|
| Unit Price with VAT: | 5,41170 € |


