
TG111-E212NWRL | |
|---|---|
DigiKey Part Number | 5843-TG111-E212NWRL-ND |
Manufacturer | |
Manufacturer Product Number | TG111-E212NWRL |
Description | ISO MOD 1G DUAL POE 0.35A X-TEMP |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.100" L x 0.300" W (27.94mm x 7.62mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.340" (8.64mm) |
Inductance 350µH | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM85002ANL | Taoglas Limited | 400 | 931-TM85002ANL-ND | 3,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 18 | 6,75611 € | 121,61 € |
| 36 | 6,54667 € | 235,68 € |
| 54 | 6,42648 € | 347,03 € |
| 108 | 6,22556 € | 672,36 € |
| 252 | 5,98722 € | 1.508,78 € |
| 504 | 5,79827 € | 2.922,33 € |
| 1.008 | 5,61459 € | 5.659,51 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,30490 € |

