
TG110-S131N2RL | |
|---|---|
DigiKey Part Number | 5843-TG110-S131N2RL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-S131N2RL |
Description | SMD ISOLATION MODULE |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer 1.41CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.41CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type LAN 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,17413 € | 1.130,55 € |
| Unit Price without VAT: | 2,17413 € |
|---|---|
| Unit Price with VAT: | 2,63070 € |

