For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-H251NFLF

DigiKey Part Number
5843-TGM-H251NFLF-ND
Manufacturer
Manufacturer Product Number
TGM-H251NFLF
Description
ISO MOD DC 1:1:1:1 18.5VUS 8P SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
Analog Devices, Inc
Manufacturer
HALO Electronics, Inc.
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.475" L x 0.455" W (12.07mm x 11.56mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.340" (8.64mm)
Intended Chipset
MAX256
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4202,52064 €1.058,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,52064 €
Unit Price with VAT:3,04997 €