TG01-1006N2LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,75227 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,83242 €
Datasheet
100µH LAN 10 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-1006N2LF

DigiKey Part Number
5843-TG01-1006N2LF-ND
Manufacturer
Manufacturer Product Number
TG01-1006N2LF
Description
ISO MOD 10BASE-T 4CH 1:1 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100µH LAN 10 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
100µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG01-1006N2LFTRHALO Electronics, Inc.05843-TG01-1006N2LFTR-ND1,75227 €Parametric Equivalent
TG01-1006N2RLTRHALO Electronics, Inc.05843-TG01-1006N2RLTR-ND1,83242 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5201,75012 €910,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,75012 €
Unit Price with VAT:2,11765 €