
TGSP-S225NZLF | |
|---|---|
DigiKey Part Number | 5843-TGSP-S225NZLF-ND |
Manufacturer | |
Manufacturer Product Number | TGSP-S225NZLF |
Description | SMD ISOLATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1/E1 (Dual) Pulse Transformer 1CT:2.4CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2.4CT Transmitter, 1CT:1CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.700" L x 0.480" W (17.78mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type T1/E1 (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 4,65743 € | 1.956,12 € |
| Unit Price without VAT: | 4,65743 € |
|---|---|
| Unit Price with VAT: | 5,63549 € |

