Similar

95C04A5T | |
|---|---|
DigiKey Part Number | 95C04A5T-ND |
Manufacturer | |
Manufacturer Product Number | 95C04A5T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 320gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1107AF260EQ | E-Switch | 0 | TL1107AF260EQ-ND | 0,35244 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 0,42667 € | 57,60 € |
| Unit Price without VAT: | 0,42667 € |
|---|---|
| Unit Price with VAT: | 0,51627 € |

