94HFC16WRT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 3,01303 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 11
Unit Price: 4,71000 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 4,31296 €
Datasheet
Image for 94HFC16WRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HFC16WRT

DigiKey Part Number
94HFC16WRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94HFC16WRT
Description
SW ROTARY DIP HEX COMP 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.225" (5.72mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal Complement
Washable
Yes
Number of Positions
16
Features
Sealed
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Rotary for Tool
Length
0.390" (9.91mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
94HAC16WRTGrayhill Inc.094HAC16WRT-ND3,01303 €Parametric Equivalent
94HAC16WTGrayhill Inc.1194HAC16WT-ND4,71000 €Parametric Equivalent
94HFC16WTGrayhill Inc.094HFC16WT-ND4,31296 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,01303 €2.259,77 €
Manufacturers Standard Package
Unit Price without VAT:3,01303 €
Unit Price with VAT:3,64577 €