Parametric Equivalent
Parametric Equivalent

94HAC16JT | |
|---|---|
DigiKey Part Number | 94HAC16JT-ND |
Manufacturer | |
Manufacturer Product Number | 94HAC16JT |
Description | SW ROTARY DIP HEX COMP 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.250" (6.35mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.390" (9.91mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAC16JRT | Grayhill Inc. | 0 | 94HAC16JRT-ND | 3,41706 € | Parametric Equivalent |
| 94HFC16JRT | Grayhill Inc. | 0 | 94HFC16JRT-ND | 3,41706 € | Parametric Equivalent |
| 94HFC16JT | Grayhill Inc. | 0 | 94HFC16JT-ND | 4,79444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 4,49407 € | 121,34 € |
| Unit Price without VAT: | 4,49407 € |
|---|---|
| Unit Price with VAT: | 5,43782 € |


