
77SPT36-01C03N | |
|---|---|
DigiKey Part Number | 77SPT36-01C03N-ND |
Manufacturer | |
Manufacturer Product Number | 77SPT36-01C03N |
Description | SWITCH ROTARY 3POS 50MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 7.98mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Silver Tin Oxide (AgSnO) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP3T | Features Shaft and Panel Sealed |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 4.57mm |
Current Rating (Amps) 50mA (AC), 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,70200 € | 1.092,55 € |
| Unit Price without VAT: | 43,70200 € |
|---|---|
| Unit Price with VAT: | 52,87942 € |

