Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-ODC24A

DigiKey Part Number
70G-ODC24A-ND
Manufacturer
Manufacturer Product Number
70G-ODC24A
Description
DC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3.5A 3 ~ 60VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
24VDC
Manufacturer
Grayhill Inc.
Current - Input
9 mA
Series
Voltage - Output
3 ~ 60VDC
Packaging
Bulk
Current - Output
3.5A
Part Status
Active
Turn On Time
0.075ms
Type
DC Output Module
Turn Off Time
0.75ms
Color
Red
Features
Hold Down Screw, Fused, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,71040 €1.971,04 €
Unit Price without VAT:19,71040 €
Unit Price with VAT:23,84958 €