Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-IDC5B

DigiKey Part Number
70G-IDC5B-ND
Manufacturer
Manufacturer Product Number
70G-IDC5B
Description
DC INPUT MODULE 3-32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 18mA 5VDC Output 3 ~ 32VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3 ~ 32VDC
Manufacturer
Grayhill Inc.
Current - Input
18 mA
Series
Voltage - Output
5VDC
Packaging
Bulk
Current - Output
18mA
Part Status
Active
Turn On Time
0.05ms
Type
DC Input Module
Turn Off Time
0.075ms
Color
White
Features
Hold Down Screw, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,34000 €17,34 €
Manufacturers Standard Package
Unit Price without VAT:17,34000 €
Unit Price with VAT:20,98140 €