
63RS64 | |
|---|---|
DigiKey Part Number | GH7850-ND |
Manufacturer | |
Manufacturer Product Number | 63RS64 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 64 Push-Pull Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental, Magnetic | Termination Style PC Pin |
Output Type Push-Pull | Rotational Life (Cycles Min) 300M |
Pulses per Revolution 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 € | 122,00 € |
| 5 | 103,51800 € | 517,59 € |
| 10 | 96,18600 € | 961,86 € |
| 25 | 87,01600 € | 2.175,40 € |
| 50 | 80,44840 € | 4.022,42 € |
| 100 | 74,17560 € | 7.417,56 € |
| Unit Price without VAT: | 122,00000 € |
|---|---|
| Unit Price with VAT: | 147,62000 € |

