
62VG22-H0-030C | |
|---|---|
DigiKey Part Number | 62VG22-H0-030C-ND |
Manufacturer | |
Manufacturer Product Number | 62VG22-H0-030C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,09480 € | 602,37 € |
| Unit Price without VAT: | 24,09480 € |
|---|---|
| Unit Price with VAT: | 29,15471 € |

