
62S11-N0-PH | |
|---|---|
DigiKey Part Number | 62S11-N0-PH-ND |
Manufacturer | |
Manufacturer Product Number | 62S11-N0-PH |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62S11-N0-PH Models |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63RS32 | Grayhill Inc. | 0 | 63RS32-ND | 84,48160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,29880 € | 1.132,47 € |
| Unit Price without VAT: | 45,29880 € |
|---|---|
| Unit Price with VAT: | 54,81155 € |

