
56P30-01-2-04N | |
|---|---|
DigiKey Part Number | 56P30-01-2-04N-ND |
Manufacturer | |
Manufacturer Product Number | 56P30-01-2-04N |
Description | SWITCH ROTARY 4POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 56P30-01-2-04N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP4T | Depth Behind Panel 9.58mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 25 | 20,74400 € | 518,60 € |
| Unit Price without VAT: | 20,74400 € |
|---|---|
| Unit Price with VAT: | 25,10024 € |

