Image for 56BSDP36-01-1-AJS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56BSDP36-01-1-AJS

DigiKey Part Number
56BSDP36-01-1-AJS-ND
Manufacturer
Manufacturer Product Number
56BSDP36-01-1-AJS
Description
SWITCH ROTARY 2-10POS 200MA 115V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
30 V
Series
Actuator Type
Screwdriver Slot
Packaging
Bulk
Actuator Length
3.18mm
Part Status
Active
Angle of Throw
36°
Number of Positions
2 ~ 10
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP10T
Features
Shaft and Panel Sealed
Contact Timing
Shorting (MBB)
Depth Behind Panel
9.58mm
Current Rating (Amps)
200mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2520,23440 €505,86 €
Unit Price without VAT:20,23440 €
Unit Price with VAT:24,48362 €