
42UD36-04-1-AJS | |
|---|---|
DigiKey Part Number | 42UD36-04-1-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 42UD36-04-1-AJS |
Description | SWITCH ROTARY 2-10POS 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 1A (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 10 | |
Index Stops | Adjustable | |
Number of Decks | 4 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 52.40mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 114,18300 € | 1.141,83 € |
| Unit Price without VAT: | 114,18300 € |
|---|---|
| Unit Price with VAT: | 138,16143 € |

