
42D36-02-1-AJS | |
|---|---|
DigiKey Part Number | 42D36-02-1-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 42D36-02-1-AJS |
Description | SWITCH ROTARY 2-10POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 11.10mm |
Number of Positions 2 ~ 10 | Angle of Throw 36° |
Index Stops Adjustable | Contact Material Silver Alloy |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP10T | Depth Behind Panel 34.82mm |
Contact Timing Shorting (MBB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,84700 € | 808,47 € |
| Unit Price without VAT: | 80,84700 € |
|---|---|
| Unit Price with VAT: | 97,82487 € |





