
3K106-G2-2RC3AW | |
|---|---|
DigiKey Part Number | 136-3K106-G2-2RC3AW-ND |
Manufacturer | |
Manufacturer Product Number | 3K106-G2-2RC3AW |
Description | SWITCH KEYPAD 6KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated |
Datasheet | Datasheet |
Category | Output Type CAN Bus (J1939) |
Manufacturer Grayhill Inc. | Legend Targets |
Series | Legend Color White |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Connector |
Number of Keys 6 | Operating Temperature -40°C ~ 85°C |
Matrix (Columns x Rows) 3 x 2 | Ingress Protection IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Illuminated | Operational Life 1,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Rubber Overlay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 222,39200 € | 4.447,84 € |
| Unit Price without VAT: | 222,39200 € |
|---|---|
| Unit Price with VAT: | 269,09432 € |

