
62AG18-H0-020C | |
|---|---|
DigiKey Part Number | 136-62AG18-H0-020C-ND |
Manufacturer | |
Manufacturer Product Number | 62AG18-H0-020C |
Description | ENCODER OPT NPN OPEN COLLECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical NPN - Open Collector, Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type NPN - Open Collector, Quadrature, 2-Bit | Rotational Life (Cycles Min) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,53680 € | 563,42 € |
| Unit Price without VAT: | 22,53680 € |
|---|---|
| Unit Price with VAT: | 27,26953 € |

