
3J1005-100 | |
|---|---|
DigiKey Part Number | 136-3J1005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3J1005-100 |
Description | SWITCH NAVIGATION JOYSTICK DGTL |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Category | Output Digital (Mechanical Switch) |
Manufacturer Grayhill Inc. | Voltage - Supply 8 ~ 32VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 1 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Joystick | Mechanical Life 500,000 Cycles |
Switch Function 360° Rotational, Center Select | Electrical Life 500,000 Cycles |
Functions, Extra 5 Pushbuttons |

