
3J0205-G2-N3AW | |
|---|---|
DigiKey Part Number | 136-3J0205-G2-N3AW-ND |
Manufacturer | |
Manufacturer Product Number | 3J0205-G2-N3AW |
Description | SWITCH NAVIGATION JOYSTICK DGTL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Functions, Extra 6 Pushbuttons |
Manufacturer Grayhill Inc. | Output Digital (Mechanical Switch) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 1 - Axis | Ingress Protection IP6K7 - Dustproof, Waterproof |
Actuator Type Joystick | Mechanical Life 500,000 Cycles |
Switch Function 360° Rotational, Center Select | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 415,89889 € | 11.229,27 € |
| Unit Price without VAT: | 415,89889 € |
|---|---|
| Unit Price with VAT: | 503,23766 € |

