Joystick, 3 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3J0115-G2-C3AW

DigiKey Part Number
136-3J0115-G2-C3AW-ND
Manufacturer
Manufacturer Product Number
3J0115-G2-C3AW
Description
SWITCH JOYSTICK DIGITAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Functions, Extra
6 Pushbuttons
Manufacturer
Grayhill Inc.
Output
Digital (Mechanical Switch)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Joystick, 3 - Axis
Ingress Protection
IP6K7 - Dustproof, Waterproof
Actuator Type
Joystick
Mechanical Life
500,000 Cycles
Switch Function
360° Directional, 360° Rotational, Center Select
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1442,93000 €442,93 €
5386,26400 €1.931,32 €
Manufacturers Standard Package
Unit Price without VAT:442,93000 €
Unit Price with VAT:535,94530 €