32LED-4-GGGG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 32LED-4-GGGG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32LED-4-GGGG

DigiKey Part Number
32LED-4-GGGG-ND
Manufacturer
Manufacturer Product Number
32LED-4-GGGG
Description
LED CBI 5MM QUAD GREEN VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) 2mA Round with Domed Top 5.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 4)
Wavelength - Peak
-
Configuration
4 Wide
Current
2mA
Millicandela Rating
2mcd
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
258,68160 €217,04 €
Unit Price without VAT:8,68160 €
Unit Price with VAT:10,50474 €