
19001-05UL | |
|---|---|
DigiKey Part Number | 19001-05UL-ND |
Manufacturer | |
Manufacturer Product Number | 19001-05UL |
Description | SWITCH ROTARY 5POS 15A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19001-05UL Models |
Category | Current Rating (Amps) 15A (AC), 1A (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 120 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 12.70mm |
Number of Positions 5 | Angle of Throw 30° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP5T | Depth Behind Panel 24.13mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,26560 € | 1.306,64 € |
| Unit Price without VAT: | 52,26560 € |
|---|---|
| Unit Price with VAT: | 63,24138 € |

