1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial
cms-photo-disclaimer

MLRF17S101K

cms-digikey-product-number
2639-MLRF17S101KTR-ND - Tape & Reel (TR)
2639-MLRF17S101KCT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
MLRF17S101K
cms-description
FIXED IND 1UH 1.07A 70 MOHM TH
cms-customer-reference
cms-detailed-description
1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
44 @ 25MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 733
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
14,67000 €4,67 €
103,84400 €38,44 €
253,55680 €88,92 €
503,35340 €167,67 €
1003,23910 €323,91 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2.5002,64634 €6.615,85 €
cms-manufacturer-standard-package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,65070 €