Image for GP3484S-6R8MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3484S-6R8MLF

DigiKey Part Number
2639-GP3484S-6R8MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP3484S-6R8MLF
Description
FIXED IND 6.8UH 1.76A 50 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 1.76 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.280" W (7.10mm x 7.10mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,09444 €1.094,44 €
Manufacturers Standard Package
Unit Price without VAT:1,09444 €
Unit Price with VAT:1,32427 €