
21M471K | |
|---|---|
DigiKey Part Number | 2639-21M471KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 21M471K |
Description | FIXED IND 4.7UH 360MA 1.8 OHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 360 mA 1.8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,99103 € | 3.991,03 € |
| Unit Price without VAT: | 3,99103 € |
|---|---|
| Unit Price with VAT: | 4,82915 € |


