
047T1007 | |
|---|---|
DigiKey Part Number | 2639-047T1007-ND |
Manufacturer | |
Manufacturer Product Number | 047T1007 |
Description | FIXED IND 1H 18MA 290 OHM TH |
Customer Reference | |
Detailed Description | 1 H Unshielded Toroidal Inductor 18 mA 290Ohm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,34320 € | 808,58 € |
| Unit Price without VAT: | 32,34320 € |
|---|---|
| Unit Price with VAT: | 39,13527 € |

