
SL24A | |
|---|---|
DigiKey Part Number | 4786-SL24ATR-ND - Tape & Reel (TR) 4786-SL24ACT-ND - Cut Tape (CT) 4786-SL24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL24A |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13260 € | 13,26 € |
| 500 | 0,09866 € | 49,33 € |
| 1.000 | 0,08772 € | 87,72 € |
| 2.000 | 0,07848 € | 156,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06471 € | 485,33 € |
| 15.000 | 0,05911 € | 886,65 € |
| 22.500 | 0,05625 € | 1.265,62 € |
| 37.500 | 0,05304 € | 1.989,00 € |
| 52.500 | 0,05114 € | 2.684,85 € |
| 75.000 | 0,04929 € | 3.696,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |


