
SMAJ30CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ30CATR-ND - Tape & Reel (TR) 4786-SMAJ30CACT-ND - Cut Tape (CT) 4786-SMAJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05208 € | 26,04 € |
| 1.000 | 0,04586 € | 45,86 € |
| 2.000 | 0,04062 € | 81,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03278 € | 245,85 € |
| 15.000 | 0,02959 € | 443,85 € |
| 22.500 | 0,02796 € | 629,10 € |
| 37.500 | 0,02613 € | 979,88 € |
| 52.500 | 0,02505 € | 1.315,12 € |
| 75.000 | 0,02399 € | 1.799,25 € |
| 187.500 | 0,02168 € | 4.065,00 € |
| 375.000 | 0,02044 € | 7.665,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |


